LPCA12-X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: kr.1,264.13000
Datasheet
4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPCA12-X

DigiKey Part Number
298-LPCA12-X-ND
Manufacturer
Manufacturer Product Number
LPCA12-X
Description
CORD 17AWG IEC320C14 - 320C13 4'
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F, SJT
Wire Gauge
17 AWG
Shielding
Unshielded
Length
4.00' (1.22m)
Approval Agency Marking
CE, EAC, TUV, UL, VDE
Approved Countries
Europe, Germany, United Kingdom, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
Locking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Color
CORD 17AWG IEC320C14 - 320C13 3'
In-Stock: 60
Unit Price: kr.174.60000
CORD 17AWG IEC320C14 - 320C13 3'
In-Stock: 60
Unit Price: kr.174.60000
Alternate Length
CORD 17AWG IEC320C14 - 320C13 2'
In-Stock: 67
Unit Price: kr.155.96000
CORD 17AWG IEC320C14 - 320C13 6'
In-Stock: 31
Unit Price: kr.195.27000
CORD 17AWG IEC320C14 - 320C13 6'
In-Stock: 150
Unit Price: kr.241.17000