LJSL20-Y3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJSL20-Y3-1

DigiKey Part Number
298-18457-ND
Manufacturer
Manufacturer Product Number
LJSL20-Y3-1
Description
LABEL NETWORK ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" W x 1.33" L (25.4mm x 33.8mm); Cable O.D. 0.16" ~ 0.26" (4.1mm ~ 6.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.00" W x 1.33" L (25.4mm x 33.8mm); Cable O.D. 0.16" ~ 0.26" (4.1mm ~ 6.6mm)
Color
White
Material
Polyester
For Use With/Related Products
Laser and Ink Jet Printers
Shelf Life
48 Months
Operating Temperature
-54°C ~ 107°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.19603kr.2,196.03
2.000kr.2.14864kr.4,297.28
3.000kr.2.12141kr.6,364.23
5.000kr.2.08755kr.10,437.75
7.000kr.2.06554kr.14,458.78
10.000kr.2.04244kr.20,424.40
25.000kr.1.98420kr.49,605.00
50.000kr.1.94120kr.97,060.00
100.000kr.1.89908kr.189,908.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.19603
Unit Price with VAT:kr.2.74504