Wire Duct White Solid (Raceway), 2 Piece Adhesive, Screw 8.00' (2.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDPH5WH8-A

DigiKey Part Number
LDPH5WH8-A-ND
Manufacturer
Manufacturer Product Number
LDPH5WH8-A
Description
WIRE DUCT SOLID 2PC ADH SCREW 8'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), 2 Piece Adhesive, Screw 8.00' (2.44m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
1.020" (25.91mm)
Manufacturer
Panduit Corp
Mounting Type
Adhesive, Screw
Series
Features
Separate Snap In Hinged Lid (Included)
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
White
Wire Duct Type
Solid (Raceway), 2 Piece
Shelf Life
60 Months
Height
0.550" (13.97mm)
Shelf Life Start
Date of Manufacture
Length
8.00' (2.44m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.187.35000kr.187.35
10kr.174.20400kr.1,742.04
25kr.169.23000kr.4,230.75
50kr.165.55520kr.8,277.76
160kr.159.55838kr.25,529.34
320kr.156.08069kr.49,945.82
640kr.152.67444kr.97,711.64
1.120kr.150.02976kr.168,033.33
Manufacturers Standard Package
Unit Price without VAT:kr.187.35000
Unit Price with VAT:kr.234.18750