



LCD10-14D-L | |
---|---|
DigiKey Part Number | 298-11801-ND |
Manufacturer | |
Manufacturer Product Number | LCD10-14D-L |
Description | CONN TERM RECT TONG 10 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.050" (1.27mm) | |
Length - Overall | 2.160" (54.86mm) | |
Width - Outer Edges | 0.420" (10.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.130" (3.30mm) | |
Diameter - Barrel OD | 0.220" (5.59mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.67.84000 | kr.67.84 |
10 | kr.63.07800 | kr.630.78 |
25 | kr.61.28400 | kr.1,532.10 |
50 | kr.59.95780 | kr.2,997.89 |
100 | kr.58.65860 | kr.5,865.86 |
250 | kr.56.98228 | kr.14,245.57 |
500 | kr.55.74412 | kr.27,872.06 |
1.000 | kr.54.53139 | kr.54,531.39 |
2.500 | kr.52.96584 | kr.132,414.60 |
Unit Price without VAT: | kr.67.84000 |
---|---|
Unit Price with VAT: | kr.84.80000 |