
LCCX4/0-38D-X | |
|---|---|
DigiKey Part Number | 298-14871-ND |
Manufacturer | |
Manufacturer Product Number | LCCX4/0-38D-X |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Purple |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.650" (16.51mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Barrel OD 0.810" (20.57mm) |
Length - Overall 4.550" (115.57mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.34000 | kr.129.34 |
| 10 | kr.120.31400 | kr.1,203.14 |
| 25 | kr.116.88440 | kr.2,922.11 |
| 50 | kr.114.34960 | kr.5,717.48 |
| 100 | kr.111.86800 | kr.11,186.80 |
| 250 | kr.108.66380 | kr.27,165.95 |
| 500 | kr.106.29720 | kr.53,148.60 |
| 1.000 | kr.103.97885 | kr.103,978.85 |
| 2.500 | kr.100.98623 | kr.252,465.58 |
| Unit Price without VAT: | kr.129.34000 |
|---|---|
| Unit Price with VAT: | kr.161.67500 |


