
LCC3/0-12-X | |
|---|---|
DigiKey Part Number | 298-11780-ND |
Manufacturer | |
Manufacturer Product Number | LCC3/0-12-X |
Description | CONN TERM RECT TONG 3/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Orange |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.510" (12.95mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.640" (16.26mm) |
Length - Overall 5.030" (127.76mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.960" (24.38mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.74000 | kr.104.74 |
| Unit Price without VAT: | kr.104.74000 |
|---|---|
| Unit Price with VAT: | kr.130.92500 |


