



LCB2-56-Q | |
|---|---|
DigiKey Part Number | 298-14771-ND |
Manufacturer | |
Manufacturer Product Number | LCB2-56-Q |
Description | CONN TERM RECT TONG 2 AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.310" (7.87mm) |
Tab Thickness 0.100" (2.54mm) | Diameter - Barrel OD 0.420" (10.67mm) |
Length - Overall 2.270" (57.66mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 0.660" (16.76mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.00000 | kr.53.00 |
| 10 | kr.49.31900 | kr.493.19 |
| 25 | kr.47.91520 | kr.1,197.88 |
| 50 | kr.46.87920 | kr.2,343.96 |
| 100 | kr.45.86420 | kr.4,586.42 |
| 250 | kr.44.55472 | kr.11,138.68 |
| 500 | kr.43.58776 | kr.21,793.88 |
| 1.000 | kr.42.64037 | kr.42,640.37 |
| 2.500 | kr.41.41742 | kr.103,543.55 |
| Unit Price without VAT: | kr.53.00000 |
|---|---|
| Unit Price with VAT: | kr.66.25000 |



