



LCB10-14W-L | |
|---|---|
DigiKey Part Number | 298-11765-ND |
Manufacturer | |
Manufacturer Product Number | LCB10-14W-L |
Description | CONN TERM RECT TONG 10 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.050" (1.27mm) | |
Length - Overall | 1.310" (33.27mm) | |
Width - Outer Edges | 0.420" (10.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.130" (3.30mm) | |
Diameter - Barrel OD | 0.220" (5.59mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.04000 | kr.23.04 |
| 10 | kr.21.44600 | kr.214.46 |
| 25 | kr.20.83840 | kr.520.96 |
| 50 | kr.20.38780 | kr.1,019.39 |
| 100 | kr.19.94750 | kr.1,994.75 |
| 250 | kr.19.37972 | kr.4,844.93 |
| 500 | kr.18.96012 | kr.9,480.06 |
| 1.000 | kr.18.54912 | kr.18,549.12 |
| 2.500 | kr.18.01882 | kr.45,047.05 |
| Unit Price without VAT: | kr.23.04000 |
|---|---|
| Unit Price with VAT: | kr.28.80000 |


