
LCAX4/0-58H-X | |
|---|---|
DigiKey Part Number | LCAX4/0-58H-X-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4/0-58H-X |
Description | CONN TERM RECT TONG 4/0 AWG #5/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 4/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Purple |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 5/8 Stud | Diameter - Barrel ID 0.650" (16.51mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.810" (20.57mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Ring ID 0.660" (16.76mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.91000 | kr.138.91 |
| Unit Price without VAT: | kr.138.91000 |
|---|---|
| Unit Price with VAT: | kr.173.63750 |

