
LCAX4/0-58F-X | |
|---|---|
DigiKey Part Number | 298-21984-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4/0-58F-X |
Description | CONN TERM RECT TONG 4/0 AWG #5/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 4/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Purple |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 5/8 Stud | Diameter - Barrel ID 0.650" (16.51mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.810" (20.57mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Ring ID 0.660" (16.76mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.67000 | kr.144.67 |
| 10 | kr.134.55900 | kr.1,345.59 |
| 25 | kr.130.72040 | kr.3,268.01 |
| 50 | kr.127.88600 | kr.6,394.30 |
| 100 | kr.125.10910 | kr.12,510.91 |
| 250 | kr.121.52436 | kr.30,381.09 |
| 500 | kr.118.87652 | kr.59,438.26 |
| 1.000 | kr.116.28272 | kr.116,282.72 |
| 2.500 | kr.112.93492 | kr.282,337.30 |
| Unit Price without VAT: | kr.144.67000 |
|---|---|
| Unit Price with VAT: | kr.180.83750 |

