
LCA6-12-L | |
|---|---|
DigiKey Part Number | 298-11650-ND |
Manufacturer | |
Manufacturer Product Number | LCA6-12-L |
Description | CONN TERM RECT TONG 6 AWG #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Blue |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.220" (5.59mm) |
Tab Thickness 0.070" (1.78mm) | Diameter - Barrel OD 0.310" (7.87mm) |
Length - Overall 2.230" (56.64mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.750" (19.05mm) | Base Product Number |





