
LCA4/0-14-X | |
|---|---|
DigiKey Part Number | 298-14662-ND |
Manufacturer | |
Manufacturer Product Number | LCA4/0-14-X |
Description | CONN TERM RECT TONG 4/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Purple |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.570" (14.48mm) |
Tab Thickness 0.140" (3.56mm) | Diameter - Barrel OD 0.710" (18.03mm) |
Length - Overall 2.350" (59.69mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 1.060" (26.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.20000 | kr.84.20 |
| 10 | kr.78.30500 | kr.783.05 |
| 25 | kr.76.07480 | kr.1,901.87 |
| 50 | kr.74.42780 | kr.3,721.39 |
| 100 | kr.72.81430 | kr.7,281.43 |
| 250 | kr.70.73184 | kr.17,682.96 |
| 500 | kr.69.19400 | kr.34,597.00 |
| 1.000 | kr.67.68749 | kr.67,687.49 |
| 2.500 | kr.65.74271 | kr.164,356.77 |
| Unit Price without VAT: | kr.84.20000 |
|---|---|
| Unit Price with VAT: | kr.105.25000 |

