
LCA1-12-E | |
|---|---|
DigiKey Part Number | 298-14649-ND |
Manufacturer | |
Manufacturer Product Number | LCA1-12-E |
Description | CONN TERM RECT TONG 1 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 1 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Green |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.360" (9.14mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Barrel OD 0.470" (11.94mm) |
Length - Overall 2.230" (56.64mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.47000 | kr.50.47 |
| 10 | kr.46.93500 | kr.469.35 |
| 25 | kr.45.59720 | kr.1,139.93 |
| 50 | kr.44.61200 | kr.2,230.60 |
| 100 | kr.43.64650 | kr.4,364.65 |
| 250 | kr.42.40040 | kr.10,600.10 |
| 500 | kr.41.48022 | kr.20,740.11 |
| 1.000 | kr.40.57873 | kr.40,578.73 |
| 2.500 | kr.39.41530 | kr.98,538.25 |
| Unit Price without VAT: | kr.50.47000 |
|---|---|
| Unit Price with VAT: | kr.63.08750 |



