
LAA350-12-15 | |
|---|---|
DigiKey Part Number | 298-LAA350-12-15-ND |
Manufacturer | |
Manufacturer Product Number | LAA350-12-15 |
Description | CONN TERM RECT TONG 350 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 350MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 1/2 Stud | Contact Material Aluminum |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.720" (18.29mm) |
Tab Thickness 0.380" (9.65mm) | Diameter - Barrel OD 1.110" (28.19mm) |
Length - Overall 4.280" (108.70mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.510" (38.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.206.24000 | kr.206.24 |
| Unit Price without VAT: | kr.206.24000 |
|---|---|
| Unit Price with VAT: | kr.257.80000 |

