
LAA250-38-E | |
---|---|
DigiKey Part Number | 298-LAA250-38-E-ND |
Manufacturer | |
Manufacturer Product Number | LAA250-38-E |
Description | CONN TERM RECT TONG 250 MCM #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 250MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.310" (7.87mm) | |
Length - Overall | 3.670" (93.22mm) | |
Width - Outer Edges | 1.250" (31.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 250MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.590" (14.99mm) | |
Diameter - Barrel OD | 0.910" (23.11mm) | |
Diameter - Ring ID | 0.410" (10.41mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.174.78000 | kr.174.78 |
10 | kr.162.56600 | kr.1,625.66 |
Unit Price without VAT: | kr.174.78000 |
---|---|
Unit Price with VAT: | kr.218.47500 |