
| JOQ20000 | |
|---|---|
| DigiKey Part Number | 298-JOQ20000-ND | 
| Manufacturer | |
| Manufacturer Product Number | JOQ20000 | 
| Description | SURFACE MOUNT BOX, 2 PORT, OFF W | 
| Customer Reference | |
| Detailed Description | 2 Port Mounting Box White Surface Mount | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Style | Surface Mount | |
| Type | Mounting Box | |
| Number of Ports | 2 | |
| Port Direction | Straight | |
| Color | White | |
| Features | - | |
| For Use With/Related Products | Keystone Jacks | |
| Length | 2.600" (66.04mm) | |
| Width | 2.105" (53.46mm) | |
| Depth | 0.980" (24.89mm) | |
| Material | - | |
| Material Flammability Rating | - | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark