


FX8C-80P-SV2(93) | |
|---|---|
DigiKey Part Number | 26-FX8C-80P-SV2(93)TR-ND - Tape & Reel (TR) 26-FX8C-80P-SV2(93)CT-ND - Cut Tape (CT) 26-FX8C-80P-SV2(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV2(93) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV2(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 12mm | |
Height Above Board | 0.254" (6.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.93000 | kr.28.93 |
| 10 | kr.23.59000 | kr.235.90 |
| 25 | kr.21.74960 | kr.543.74 |
| 50 | kr.20.45180 | kr.1,022.59 |
| 100 | kr.19.23260 | kr.1,923.26 |
| 250 | kr.17.73208 | kr.4,433.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.04582 | kr.10,022.91 |
| 1.000 | kr.19.08973 | kr.19,089.73 |
| 1.500 | kr.18.55181 | kr.27,827.72 |
| 2.500 | kr.17.89581 | kr.44,739.53 |
| 3.500 | kr.17.47650 | kr.61,167.75 |
| Unit Price without VAT: | kr.28.93000 |
|---|---|
| Unit Price with VAT: | kr.36.16250 |






