
ISTPH6X4MTL | |
---|---|
DigiKey Part Number | ISTPH6X4MTL-ND |
Manufacturer | |
Manufacturer Product Number | ISTPH6X4MTL |
Description | PATCH CORD INDU 6A SHIELD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.578.11000 | kr.578.11 |
Unit Price without VAT: | kr.578.11000 |
---|---|
Unit Price with VAT: | kr.722.63750 |