
ISTPH6X1MBL | |
|---|---|
DigiKey Part Number | 298-19043-ND |
Manufacturer | |
Manufacturer Product Number | ISTPH6X1MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.455.91000 | kr.455.91 |
| 10 | kr.423.89200 | kr.4,238.92 |
| 25 | kr.411.74760 | kr.10,293.69 |
| 50 | kr.402.78020 | kr.20,139.01 |
| 100 | kr.393.99360 | kr.39,399.36 |
| 250 | kr.382.65300 | kr.95,663.25 |
| 500 | kr.374.27644 | kr.187,138.22 |
| 1.000 | kr.366.06900 | kr.366,069.00 |
| Unit Price without VAT: | kr.455.91000 |
|---|---|
| Unit Price with VAT: | kr.569.88750 |


