Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICX14T1NTL10M

DigiKey Part Number
298-ICX14T1NTL10M-ND
Manufacturer
Manufacturer Product Number
ICX14T1NTL10M
Description
CBL ASY CIRC 8P M TO RJ45 32.81'
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
32.81' (10.00m)
Manufacturer
Panduit Corp
Cable Type
Round
Series
Color
Teal
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Usage
Cat6a, Industrial Environments - IP67
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-03965Tensility International Corp0839-10-03965-NDkr.575.23000Parametric Equivalent
10-03969Tensility International Corp0839-10-03969-NDkr.482.90717Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.978.26000kr.978.26
Manufacturers Standard Package
Unit Price without VAT:kr.978.26000
Unit Price with VAT:kr.1,222.82500