ICD44T1NTL2M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 1
Unit Price: kr.797.89000
Datasheet
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICD44T1NTL2M

DigiKey Part Number
298-13307-ND
Manufacturer
Manufacturer Product Number
ICD44T1NTL2M
Description
CBL ASSY CIRC 4P F TO RJ45 6.56'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.56' (2.00m)
Manufacturer
Panduit Corp
Cable Type
Round
Series
Color
Teal
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Usage
Cat5e, Industrial Environments - IP67, IP68, PoE+
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1406085Phoenix Contact1277-7328-NDkr.797.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes