
HSTTVA75-Y | |
|---|---|
DigiKey Part Number | 298-21691-ND |
Manufacturer | |
Manufacturer Product Number | HSTTVA75-Y |
Description | HEATSHRINK 3/4" X 0.5' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.43000 | kr.122.43 |
| 2 | kr.119.82500 | kr.239.65 |
| 3 | kr.118.28333 | kr.354.85 |
| 5 | kr.116.40200 | kr.582.01 |
| 7 | kr.115.18000 | kr.806.26 |
| 10 | kr.113.88500 | kr.1,138.85 |
| Unit Price without VAT: | kr.122.43000 |
|---|---|
| Unit Price with VAT: | kr.153.03750 |



