
HSTTVA12-48-Q | |
|---|---|
DigiKey Part Number | 298-13498-ND |
Manufacturer | |
Manufacturer Product Number | HSTTVA12-48-Q |
Description | HEATSHRINK 1/8" X 4' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.01000 | kr.83.01 |
| 2 | kr.81.24000 | kr.162.48 |
| 3 | kr.80.19667 | kr.240.59 |
| 5 | kr.78.92200 | kr.394.61 |
| 7 | kr.78.09143 | kr.546.64 |
| 10 | kr.77.21300 | kr.772.13 |
| 25 | kr.75.01600 | kr.1,875.40 |
| 50 | kr.73.39200 | kr.3,669.60 |
| 100 | kr.71.80010 | kr.7,180.01 |
| Unit Price without VAT: | kr.83.01000 |
|---|---|
| Unit Price with VAT: | kr.103.76250 |








