HSTTV75-Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: kr.1,535.00000
Datasheet
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV75-Y

DigiKey Part Number
298-11564-ND
Manufacturer
Manufacturer Product Number
HSTTV75-Y
Description
HEATSHRINK 3/4" X 0.5' BLK 1=10
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.375" (9.53mm)
Mfr
Recovered Wall Thickness
0.030" (0.76mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant, UV Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
0.500' (152.40mm, 6.00")
Shelf Life
60 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTTV75-CPanduit Corp0298-13695-NDkr.1,535.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 3/4" X 4' BLACK
In-Stock: 240
Unit Price: kr.64.99432
HEATSHRINK 3/4" X 25' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 200' BLACK
In-Stock: 0
Unit Price: kr.2,897.26000
HEATSHRINK 3/4" X 100' BLACK
In-Stock: 0
Unit Price: kr.1,535.00000