
HSTTK100-48-5 | |
|---|---|
DigiKey Part Number | HSTTK100-48-5-ND |
Manufacturer | |
Manufacturer Product Number | HSTTK100-48-5 |
Description | HEATSHRINK 1" X 4' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.019" (0.48mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Heat Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.702.48400 | kr.3,512.42 |
| Unit Price without VAT: | kr.702.48400 |
|---|---|
| Unit Price with VAT: | kr.878.10500 |


