HSTT400-L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.77.99040
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.54.57408
Datasheet

Parametric Equivalent


3M
In Stock: 11
Unit Price: kr.2,581.50000
Datasheet

Parametric Equivalent


3M
In Stock: 47
Unit Price: kr.3,131.46000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.2,870.25000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.2.87485
Datasheet
HST-Black-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT400-L

DigiKey Part Number
298-21621-ND
Manufacturer
Manufacturer Product Number
HSTT400-L
Description
HEATSHRINK 4" X 50' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
4.000" (101.60mm)
Inner Diameter - Recovered
2.000" (50.80mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,669.25000kr.6,669.25
Manufacturers Standard Package
Unit Price without VAT:kr.6,669.25000
Unit Price with VAT:kr.8,336.56250
Alternate Length
HEATSHRINK 4" X 4' BLACK
In-Stock: 9
Unit Price: kr.724.67000