
HSEC2.0-5 | |
---|---|
DigiKey Part Number | 298-13605-ND |
Manufacturer | |
Manufacturer Product Number | HSEC2.0-5 |
Description | HEATSHRINK CAP BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Dust Tight, UV Resistant, Waterproof | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid, Irradiated | |
Large Diameter Supplied | 2.252" (57.20mm) | |
Large Diameter Recovered | 0.980" (24.89mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 4.290" (108.97mm) | |
Total Length Recovered | - | |
Shelf Life | 120 Months | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.129.15000 | kr.129.15 |
10 | kr.120.11500 | kr.1,201.15 |
25 | kr.116.68720 | kr.2,917.18 |
50 | kr.114.15800 | kr.5,707.90 |
100 | kr.111.68000 | kr.11,168.00 |
250 | kr.108.48104 | kr.27,120.26 |
500 | kr.106.11828 | kr.53,059.14 |
1.000 | kr.103.80358 | kr.103,803.58 |
2.500 | kr.100.81577 | kr.252,039.42 |
Unit Price without VAT: | kr.129.15000 |
---|---|
Unit Price with VAT: | kr.161.43750 |