
HLT3I-X16 | |
|---|---|
DigiKey Part Number | 298-HLT3I-X16-ND |
Manufacturer | |
Manufacturer Product Number | HLT3I-X16 |
Description | RECLSBLE FSTNR RECT 0.500" X 12" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Panduit Corp | Length 12.000" (304.80mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Obsolete | Color Aqua |
Type Hook and Loop - Tie | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLT3I-X6 | Panduit Corp | 88 | 298-12296-ND | kr.24.03000 | MFR Recommended |


