Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLT2I-X2

DigiKey Part Number
298-12293-ND
Manufacturer
Manufacturer Product Number
HLT2I-X2
Description
RECLOSABLE FASTENER RECT 0.5"X8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
Panduit Corp
Length
8.000" (203.20mm)
Series
Width
0.500" (12.70mm)
Packaging
Bulk
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Part Status
Active
Color
Red
Type
Hook and Loop - Tie
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.83000kr.18.83
10kr.17.50500kr.175.05
30kr.16.90867kr.507.26
50kr.16.64000kr.832.00
100kr.16.28110kr.1,628.11
250kr.15.81780kr.3,954.45
500kr.15.47556kr.7,737.78
1.000kr.15.14036kr.15,140.36
2.500kr.14.70778kr.36,769.45
Manufacturers Standard Package
Unit Price without VAT:kr.18.83000
Unit Price with VAT:kr.23.53750