HLC5S-X0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 706
Unit Price: kr.2.96000
Datasheet
Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 18.000" (457.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLC5S-X0

DigiKey Part Number
298-1109-ND
Manufacturer
Manufacturer Product Number
HLC5S-X0
Description
RECLSBLE FSTNR RECT 0.750" X 18"
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 18.000" (457.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
Panduit Corp
Length
18.000" (457.20mm)
Series
Width
0.750" (19.05mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Obsolete
Color
Black
Type
Hook and Loop - Tie
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCT3S-X0Panduit Corp706298-4011-NDkr.2.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes