
CCH44-S10-C | |
|---|---|
DigiKey Part Number | 298-14248-ND |
Manufacturer | |
Manufacturer Product Number | CCH44-S10-C |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.440" (11.18mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Panduit Corp | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.203" (5.16mm) |
Part Status Active | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.440" (11.18mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.560" (14.22mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.3.21400 | kr.32.14 |
| 25 | kr.3.12440 | kr.78.11 |
| 50 | kr.3.05720 | kr.152.86 |
| 100 | kr.2.99120 | kr.299.12 |
| 300 | kr.2.89000 | kr.867.00 |
| 500 | kr.2.84400 | kr.1,422.00 |
| 1.000 | kr.2.78269 | kr.2,782.69 |
| 2.500 | kr.2.70360 | kr.6,759.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

