
H200X044H1T-B | |
|---|---|
DigiKey Part Number | 298-18427-ND |
Manufacturer | |
Manufacturer Product Number | H200X044H1T-B |
Description | LABEL HEAT SHRINKABL 2X0.44" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" x 0.44" (50.8mm x 11.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" x 0.44" (50.8mm x 11.2mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,510.11000 | kr.13,510.11 |
| 2 | kr.13,213.73000 | kr.26,427.46 |
| 3 | kr.13,043.08333 | kr.39,129.25 |
| 5 | kr.12,831.03600 | kr.64,155.18 |
| 7 | kr.12,693.09286 | kr.88,851.65 |
| 10 | kr.12,548.38500 | kr.125,483.85 |
| 25 | kr.12,298.31840 | kr.307,457.96 |
| Unit Price without VAT: | kr.13,510.11000 |
|---|---|
| Unit Price with VAT: | kr.16,887.63750 |


