Yellow Heat Shrinkable Label 1.00" x 0.44" (25.4mm x 11.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H100X044H2T-B

DigiKey Part Number
H100X044H2T-B-ND
Manufacturer
Manufacturer Product Number
H100X044H2T-B
Description
LABEL HEAT SHRINKABL 1X0.44" YLW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 1.00" x 0.44" (25.4mm x 11.2mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyolefin
Manufacturer
Panduit Corp
For Use With/Related Products
Thermal Transfer Printer
Packaging
Bulk
Shelf Life
48 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Heat Shrinkable
Operating Temperature
-55°C ~ 135°C
Label Size
1.00" x 0.44" (25.4mm x 11.2mm)
Base Product Number
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15,473.78000kr.15,473.78
2kr.15,134.18000kr.30,268.36
3kr.14,938.73000kr.44,816.19
5kr.14,695.72600kr.73,478.63
7kr.14,537.65571kr.101,763.59
10kr.14,371.88000kr.143,718.80
Manufacturers Standard Package
Unit Price without VAT:kr.15,473.78000
Unit Price with VAT:kr.19,342.22500