Yellow Heat Shrinkable, Two-Sided Label 1.00" x 0.44" (25.4mm x 11.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H100X044H2T-2

DigiKey Part Number
H100X044H2T-2-ND
Manufacturer
Manufacturer Product Number
H100X044H2T-2
Description
LABEL HEAT SHRINKABLE 2SIDE YLW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable, Two-Sided Label 1.00" x 0.44" (25.4mm x 11.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyolefin
Manufacturer
Panduit Corp
For Use With/Related Products
Thermal Transfer Printer
Packaging
Bulk
Shelf Life
48 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Heat Shrinkable, Two-Sided
Operating Temperature
-55°C ~ 135°C
Label Size
1.00" x 0.44" (25.4mm x 11.2mm)
Base Product Number
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,370.34000kr.4,370.34
Manufacturers Standard Package
Unit Price without VAT:kr.4,370.34000
Unit Price with VAT:kr.5,462.92500