
H100X044H1T-2-B | |
|---|---|
DigiKey Part Number | H100X044H1T-2-B-ND |
Manufacturer | |
Manufacturer Product Number | H100X044H1T-2-B |
Description | LABEL HEAT SHRINKABLE 2SIDE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Two-Sided Label 1.00" x 0.44" (25.4mm x 11.2mm) |
Datasheet | Datasheet |
Category | Material Polyolefin |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable, Two-Sided | Operating Temperature -55°C ~ 135°C |
Label Size 1.00" x 0.44" (25.4mm x 11.2mm) | Base Product Number |
Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18,058.73000 | kr.18,058.73 |
| Unit Price without VAT: | kr.18,058.73000 |
|---|---|
| Unit Price with VAT: | kr.22,573.41250 |

