
H000X034H2M | |
|---|---|
DigiKey Part Number | 298-H000X034H2M-ND |
Manufacturer | |
Manufacturer Product Number | H000X034H2M |
Description | CONT HS MIL GRADE, .34"W X 8'L, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Continuous Label 0.37" W x 8.2' L (9.4mm x 2.5m); Cable O.D. 0.07" ~ 0.21" (1.9mm ~ 5.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.37" W x 8.2' L (9.4mm x 2.5m); Cable O.D. 0.07" ~ 0.21" (1.9mm ~ 5.4mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.452.53000 | kr.452.53 |
| 2 | kr.442.73000 | kr.885.46 |
| 3 | kr.437.07333 | kr.1,311.22 |
| 5 | kr.430.07400 | kr.2,150.37 |
| 7 | kr.425.51571 | kr.2,978.61 |
| 10 | kr.420.73400 | kr.4,207.34 |
| 25 | kr.408.67720 | kr.10,216.93 |
| 50 | kr.399.77480 | kr.19,988.74 |
| 100 | kr.391.05120 | kr.39,105.12 |
| Unit Price without VAT: | kr.452.53000 |
|---|---|
| Unit Price with VAT: | kr.565.66250 |


