
G2X4LG6EMI | |
|---|---|
DigiKey Part Number | 298-10314-ND |
Manufacturer | |
Manufacturer Product Number | G2X4LG6EMI |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | Shield - EMI | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,195.57000 | kr.1,195.57 |
| 12 | kr.1,104.93333 | kr.13,259.20 |
| 30 | kr.1,073.14667 | kr.32,194.40 |
| 54 | kr.1,053.20981 | kr.56,873.33 |
| 102 | kr.1,032.02147 | kr.105,266.19 |
| 252 | kr.1,002.57214 | kr.252,648.18 |
| 504 | kr.980.52363 | kr.494,183.91 |
| Unit Price without VAT: | kr.1,195.57000 |
|---|---|
| Unit Price with VAT: | kr.1,494.46250 |


