Cable Fiber Optic LC Duplex To Cable 50/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To Cable 50/125 49.2' (15.0m)
FZUYBXRNNNNM015
FZUYBXRNNNNM015

FZUYBXRNNNNM015

DigiKey Part Number
298-FZUYBXRNNNNM015-ND
Manufacturer
Manufacturer Product Number
FZUYBXRNNNNM015
Description
OM4 24-FIBER B2CA FRONT ACCESS
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To Cable 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
49.2' (15.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Color - Cable
Aqua
Part Status
Obsolete
Insertion Loss
0.10dB
1st Connector
LC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
Cable
Return Loss
26dB
Cable Type
Trunk
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.