Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FZTWP5E5EYNM021 | |
|---|---|
DigiKey Part Number  | 298-FZTWP5E5EYNM021-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FZTWP5E5EYNM021  | 
Description  | OM4 12F TRUNK OFNP MPO F/MPO F 3  | 
Customer Reference  | |
Detailed Description  | Cable Fiber Optic MPO To MPO 50/125 68.9' (21.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panduit Corp  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
1st Connector  | MPO  | |
2nd Connector  | MPO  | |
Cable Diameter  | 0.18" (4.5mm)  | |
Cable Type  | Trunk  | |
Features  | -  | |
Fiber Type  | 50/125  | |
Length - Overall  | 68.9' (21.0m)  | |
Type  | Multimode, OM4  | |
Ratings  | -  | |
Bend Radius  | 90mm  | |
Color - Cable  | Aqua  | |
Color - Connectors  | -  | |
Insertion Loss  | 0.35dB  | |
Jacket (Insulation) Material  | -  | |
Return Loss  | 30dB  | |
Operating Temperature  | -20°C ~ 70°C  | 

