Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FZTWP5E5EYNM005 | |
|---|---|
DigiKey Part Number | 298-FZTWP5E5EYNM005-ND |
Manufacturer | |
Manufacturer Product Number | FZTWP5E5EYNM005 |
Description | OM4 12F TRUNK OFNP MPO F/MPO F 3 |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.18" (4.5mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | 90mm | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | -20°C ~ 70°C |

