Image for FZ2RPZNZNNNM018 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2RPZNZNNNM018

DigiKey Part Number
298-FZ2RPZNZNNNM018-ND
Manufacturer
Manufacturer Product Number
FZ2RPZNZNNNM018
Description
OM4 2F 2MM PC OFNP CS CONNECTOR/
Customer Reference
Detailed Description
Cable Fiber Optic CS Duplex To CS Duplex 50/125 59.0' (18.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
59.0' (18.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
20mm
Part Status
Obsolete
Color - Cable
Aqua
1st Connector
CS Duplex
Insertion Loss
0.10dB
2nd Connector
CS Duplex
Return Loss
26dB
Cable Diameter
0.08" (2.0mm)
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.