FZ2RPU1ZNONM3.5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: kr.369.36200
Datasheet
Image for FZ2RPU1ZNONM3.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2RPU1ZNONM3.5

DigiKey Part Number
298-FZ2RPU1ZNONM3.5-ND
Manufacturer
Manufacturer Product Number
FZ2RPU1ZNONM3.5
Description
OM4 2F 2MM PC OFNP LC UNIBOOT/CS
Customer Reference
Detailed Description
Cable Fiber Optic CS Duplex To LC/APC Duplex 50/125 11.5' (3.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
11.5' (3.5m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
20mm
Part Status
Obsolete
Color - Cable
Aqua
1st Connector
CS Duplex
Insertion Loss
0.15dB
2nd Connector
LC/APC Duplex
Return Loss
26dB
Cable Diameter
0.08" (2.0mm)
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZ2RPU1U1ONM3.5Panduit Corp0298-FZ2RPU1U1ONM3.5-NDkr.369.36200MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes