
U01S12L | |
|---|---|
DigiKey Part Number | 298-U01S12L-ND |
Manufacturer | |
Manufacturer Product Number | U01S12L |
Description | SMARTZONE UPS, 1KVA, 2U, 230V, V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA 220V, 230V, 240V |
Datasheet | Datasheet |
Category | Form Desktop |
Manufacturer Panduit Corp | Power - Rated 1kVA |
Packaging Bulk | AC Outlets 8 |
Part Status Active | Voltage - Output 220V, 230V, 240V |
Type Online (Double Conversion) | Input Connector BS 1363, CEE 7/7 |
Voltage - Input 220VAC, 230VAC, 240VAC | Output Connector IEC 320-C13 (8) |
Applications Network, Single Phase | Shelf Life Start Manufacture Charge Date |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,403.46000 | kr.13,403.46 |
| Unit Price without VAT: | kr.13,403.46000 |
|---|---|
| Unit Price with VAT: | kr.16,754.32500 |

