FZ2RLU1U1NNM022 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.817.29000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.817.29000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.727.52000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.752.30000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.727.52000
Datasheet
Image for FZ2RLU1U1NNM022 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2RLU1U1NNM022

DigiKey Part Number
298-FZ2RLU1U1NNM022-ND
Manufacturer
Manufacturer Product Number
FZ2RLU1U1NNM022
Description
OM4 2F 2MM PC LSZH LC UNIBOOT /L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 72.2' (22.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
72.2' (22.0m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM4
Series
Bend Radius
40mm
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua
1st Connector
LC Duplex
Insertion Loss
0.10dB
2nd Connector
LC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.08" (2.0mm)
Return Loss
26dB
Fiber Type
50/125
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS2RLU1U1NNM022Panduit Corp0298-FS2RLU1U1NNM022-NDkr.817.29000Parametric Equivalent
FS2RPU1U1NNM022Panduit Corp0298-FS2RPU1U1NNM022-NDkr.817.29000Parametric Equivalent
FZ2RLU1U1ONM022Panduit Corp0298-FZ2RLU1U1ONM022-NDkr.727.52000Parametric Equivalent
FZ2RPU1U1NNM022Panduit Corp0298-FZ2RPU1U1NNM022-NDkr.752.30000Parametric Equivalent
FZ2RPU1U1ONM022Panduit Corp0298-FZ2RPU1U1ONM022-NDkr.727.52000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.752.30000kr.752.30
Manufacturers Standard Package
Unit Price without VAT:kr.752.30000
Unit Price with VAT:kr.940.37500