
| FXTWP7E7EYNM028 | |
|---|---|
| DigiKey Part Number | 298-FXTWP7E7EYNM028-ND | 
| Manufacturer | |
| Manufacturer Product Number | FXTWP7E7EYNM028 | 
| Description | OM3 12F TRUNK OFNP PANMPO F/PANM | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic MPO To MPO 50/125 91.9' (28.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | MPO | |
| 2nd Connector | MPO | |
| Cable Diameter | 0.18" (4.5mm) | |
| Cable Type | Trunk | |
| Features | - | |
| Fiber Type | 50/125 | |
| Length - Overall | 91.9' (28.0m) | |
| Type | Multimode, OM3 | |
| Ratings | - | |
| Bend Radius | 90mm | |
| Color - Cable | Aqua | |
| Color - Connectors | - | |
| Insertion Loss | 0.35dB | |
| Jacket (Insulation) Material | - | |
| Return Loss | 30dB | |
| Operating Temperature | -20°C ~ 70°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark