FW2ERQ1Q1SNM013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.533.21300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.586.32000
Datasheet
Image for FW2ERQ1Q1SNM013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW2ERQ1Q1SNM013

DigiKey Part Number
298-FW2ERQ1Q1SNM013-ND
Manufacturer
Manufacturer Product Number
FW2ERQ1Q1SNM013
Description
OM5 2F 1.6MM PC OFNR PUSHPULL LC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 42.7' (13.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
42.7' (13.0m)
Series
Type
Multimode, Duplex, OM5
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Green
1st Connector
LC Duplex
Insertion Loss
0.15dB
2nd Connector
LC Duplex
Return Loss
26dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FW2ERLNLNNNM013Panduit Corp0298-FW2ERLNLNNNM013-NDkr.533.21300Parametric Equivalent
FW2ERLNLNSNM013Panduit Corp0298-FW2ERLNLNSNM013-NDkr.586.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.607.25000kr.607.25
Manufacturers Standard Package
Unit Price without VAT:kr.607.25000
Unit Price with VAT:kr.759.06250