Cable Fiber Optic LC To Cable 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC To Cable 50/125 9.8' (3.0m)
FW1BN1NNNSNM003
FW1BN1NNNSNM003

FW1BN1NNNSNM003

DigiKey Part Number
298-FW1BN1NNNSNM003-ND
Manufacturer
Manufacturer Product Number
FW1BN1NNNSNM003
Description
OM5 1 FIBER 900UM BUFFERED PATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To Cable 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
9.8' (3.0m)
Series
Type
Multimode, OM5
Packaging
Bulk
Color - Cable
Green
Part Status
Active
Insertion Loss
0.75dB
1st Connector
LC
Return Loss
55dB
2nd Connector
Cable
Operating Temperature
-10°C ~ 60°C
Cable Diameter
0.04" (1.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.103.98200kr.1,039.82
Unit Price without VAT:kr.103.98200
Unit Price with VAT:kr.129.97750