
FSDX80-8-D | |
---|---|
DigiKey Part Number | 298-FSDX80-8-D-ND |
Manufacturer | |
Manufacturer Product Number | FSDX80-8-D |
Description | FERRULE, EXPANDED BLUE SLEEVE, # |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 8.00mm | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | $0.14950 | $373.75 |
Unit Price without VAT: | $0.14950 |
---|---|
Unit Price with VAT: | $0.18688 |