
54-00315 | |
|---|---|
DigiKey Part Number | 839-54-00315-ND |
Manufacturer | |
Manufacturer Product Number | 54-00315 |
Description | M8 B-CODE 5POS RCPT PANEL MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00315 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 HB |
Shell Size - Insert M8-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Brass |
Orientation B | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.14000 | kr.36.14 |
| 10 | kr.30.67900 | kr.306.79 |
| 25 | kr.28.75840 | kr.718.96 |
| 50 | kr.27.38500 | kr.1,369.25 |
| 100 | kr.26.07710 | kr.2,607.71 |
| 250 | kr.24.44424 | kr.6,111.06 |
| 500 | kr.23.27808 | kr.11,639.04 |
| 1.000 | kr.22.16781 | kr.22,167.81 |
| 2.500 | kr.20.78166 | kr.51,954.15 |
| Unit Price without VAT: | kr.36.14000 |
|---|---|
| Unit Price with VAT: | kr.45.17500 |











