



FDSZA-24-10R | |
|---|---|
DigiKey Part Number | 298-FDSZA-24-10R-ND |
Manufacturer | |
Manufacturer Product Number | FDSZA-24-10R |
Description | 24F FRONT ACCESS SPLICE CASSETTE |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MPO Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 24-Plex |
Series | Mode Multimode OM4 |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Ferrule Material Zirconia, Ceramic |
Type Adapter | Color Aqua |
Convert From (Adapter End) LC Receptacle | Operating Temperature 0°C ~ 70°C |

